Reference Only
D02-M15PG-N-F0
D-Sub High Density Connectors DSUB 15POS 3A.
Datasheet
D02-M15PG-N-F0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub High Density Connectors | |
| Series | D02-M15 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 190 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,06 € | 391,40 € | |
| 1,92 € | 480,00 € | |
| 1,84 € | 920,00 € | |
| 1,74 € | 1.740,00 € | |
| 1,64 € | 4.100,00 € | |
| 1,61 € | 8.050,00 € |
Need more?