
D02F-50S-F0R
Obsolete
D-Sub Standard Connectors 50P Plug SCKT Contact
Datasheet
D02F-50S-F0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | Crimp | |
| Number of Rows | 2 Row | |
| Shell Size | 5 (D) | |
| Filtered | Unfiltered | |
| Series | D02 | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Insulation Material | Polyarylate | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?