Reference Only
D1-0134-041-000
Screws & Fasteners COUNTERSUNK SCREW TT2K M3 X 10
Datasheet
D1-0134-041-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Countersunk | |
| Thread Size | M3 x 10 | |
| Length | 10 mm | |
| Material | Steel | |
| Plating | Zinc | |
| Screw Head | Phillips | |
| Outside Diameter | 5.5 mm | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?