Reference Only
D1-12-C
Reed Relays 12V.
Datasheet
D1-12-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPST-CO) | |
| Power Rating | 100 W | |
| Switching Voltage | 240 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 340 Ohms | |
| Termination Style | Through Hole | |
| Series | D1 | |
| Contact Material | Tungsten | |
| Maximum Switching Current | 3 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | D Size |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,70 € | 734,00 € | |
| 35,09 € | 2.105,40 € | |
| 33,94 € | 3.394,00 € |
Need more?