Reference Only
D10-250-L
Terminals FEMALE DISCONNECT, NON-INSULAT.
Datasheet
D10-250-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.3 mm x 0.8 mm | |
| Wire Gauge Max | 10 AWG | |
| Color | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Compliance | UL | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 18.3 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 2 kV | |
| Width | 7.6 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 64,00 € | |
| 1,25 € | 125,00 € | |
| 1,11 € | 277,50 € | |
| 1,06 € | 530,00 € | |
| 1,00 € | 1.000,00 € | |
| 0,97 € | 2.425,00 € | |
| 0,95 € | 4.750,00 € |
Need more?