Reference Only
D10BL100K1BX
Specialty Ceramic Capacitors .
Datasheet
D10BL100K1BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 10 pF | |
| Voltage Rating | 100 VDC | |
| Termination Style | SMD/SMT | |
| Length | 0.254 mm (0.01 in) | |
| Width | 0.254 mm (0.01 in) | |
| Product | Single Layer Capacitors - SLC | |
| Dielectric | BL | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Di-Cap | |
| Packaging | Waffle | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Di-Cap | |
| Type | Single Layer Capacitor | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,92 € | 392,00 € | |
| 3,76 € | 1.880,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,67 € | 7.340,00 € |
Need more?