Reference Only
D14-188-C
Terminals FEMALE DISCONNECT, NON-INSULAT.
Datasheet
D14-188-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.8 mm x 0.5 mm | |
| Wire Gauge Max | 14 AWG | |
| Color | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Compliance | UL | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 14.7 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 2 kV | |
| Width | 5.8 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,691 € | 345,50 € | |
| 0,642 € | 642,00 € | |
| 0,618 € | 1.545,00 € | |
| 0,607 € | 3.035,00 € |
Need more?