Reference Only
D181G39U2JH6UL2R
Ceramic Disc Capacitors .
Datasheet
D181G39U2JH6UL2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 180 pF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Dielectric | U2J | |
| Lead Spacing | 2.5 mm (0.098 in) | |
| Diameter | 10 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 2 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D | |
| Packaging | Ammo Pack | |
| Application | General Purpose | |
| Class | Class 1 | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 120 PPM / C | |
| Thickness | 3.5 mm | |
| Type | Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 10.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,196 € | 1.960,00 € | |
| 0,195 € | 4.680,00 € |
Need more?