Reference Only
D1G133-AB29-20
Blowers & Centrifugal Fans
Datasheet
D1G133-AB29-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Noise | 64 dBA | |
| Speed | 1780 RPM | |
| Power Rating | 105 W | |
| Height | 180 mm | |
| Depth | 172.5 mm | |
| Width | 254 mm | |
| Termination Style | Wire Leads | |
| Series | D1G133 | |
| IP Rating | IP42 | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?