Reference Only
D1G133-AB29-52
Blowers & Centrifugal Fans EC Centrifugal, 133mm, 24V, 105W, 5.6A, 1780RPM, Forward Curve, Dual Inlet, Ball.
Datasheet
D1G133-AB29-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Height | 171 mm | |
| Depth | 180 mm | |
| Width | 171 mm | |
| Series | D1G133 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 171 mm x 180 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 535,39 € | 5.353,90 € |
Need more?