Reference Only

D1U-12-CONC

Obsolete
Power Supplies Accessories 12V D1U Output Connector Card

Manufacturer:

Mfr Part:
D1U-12-CONC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies Accessories
ProductInterface Modules
TypeConnector Card
Height1.61 in
IndustryIndustrial
Length5 in
Mounting StyleRack
Open Frame/EnclosedEnclosed
PackagingCase
Product TypeRackmount Power Supplies
SubcategoryPower Supplies
Width3 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?