Reference Only
D1U4CS-12-CONC
Obsolete
Power Supplies - Rack Mount Connector Card D1U4CS series
Datasheet
D1U4CS-12-CONC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Rack Mount | |
| Output Voltage | 12 VDC | |
| Industry | Industrial | |
| Length | 5.5 in | |
| Width | 3 in | |
| Height | 1.6 in | |
| Output Voltage-Channel 1 | 12 VDC | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504906500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?