Reference Only
D1U74T-BRB
Interface Development Tools Breakout board for Cryptocurency Mining /GPUs/AI.
Datasheet
D1U74T-BRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Interface Development Tools | |
| Product | Breakout Boards | |
| Packaging | Bulk | |
| Dimensions | 108 mm x 99.24 mm x 17.18 mm | |
| For Use With | Blockchain Applications | |
| Interface Type | USB | |
| Product Type | Interface Development Tools | |
| Series | D1U74T | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 206,43 € | 206,43 € |
Need more?