Reference Only
D20418-2F
D-Sub Tools & Hardware DSUB SCREW LOCK.
Datasheet
D20418-2F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | D sub | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 313 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 375,60 € | |
| 1,15 € | 575,00 € | |
| 1,04 € | 1.040,00 € | |
| 1,00 € | 2.500,00 € | |
| 0,97 € | 4.850,00 € |
Need more?