Reference Only
D2D133-AB02-07
Blowers & Centrifugal Fans AC Centrifugal Blower, 400VAC, 2050RPM.
Datasheet
D2D133-AB02-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 2640 RPM | |
| Power Rating | 215 W | |
| Height | 180 mm | |
| Depth | 215 mm | |
| Width | 174 mm | |
| Housing Material | Steel | |
| Termination Style | Quick Connect Terminal | |
| Series | D2D133 | |
| IP Rating | IP44 | |
| Features | Forward Curved, Dual Inlet | |
| Pressure Type | 250 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 180 mm x 174 mm x 215 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | D2D 133-AB02 -07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.009,40 € | 10.094,00 € |
Need more?