Reference Only
D2E097-CB01-02
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 137x143x113mm Round, 230VAC, 180m3/h, IP44.
Datasheet
D2E097-CB01-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 106 CFM (3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 47 dBA | |
| Power Rating | 42 W | |
| Height | 97 mm | |
| Depth | 97 mm | |
| Width | 97 mm | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 3 | |
| Series | D2E097 | |
| IP Rating | IP44 | |
| Features | Forward Curved, Dual Inlet | |
| Product Type | Centrifugal Fans | |
| Size | 97 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0097X2JDS D2E 097-CB01 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,96 € | 2.059,60 € |
Need more?