Reference Only
D2E133-DM64-70
Blowers & Centrifugal Fans AC Centrifugal Blower.
Datasheet
D2E133-DM64-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 329.6 CFM (9.33 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2500 RPM | |
| Power Rating | 255 W | |
| Height | 213 mm | |
| Depth | 232 mm | |
| Width | 203 mm | |
| Housing Material | Galvanized Sheet Steel | |
| Termination Style | Wire Leads - 4 | |
| Series | D2E133 | |
| IP Rating | IP44 | |
| Features | Thermal Overload Protector (TOP) | |
| Pressure Type | 1.2 in H2O | |
| Product Type | Centrifugal Fans | |
| Size | 213 mm x 203 mm x 232 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,98 € | 2.159,80 € |
Need more?