
D2E146-AP47-75
Blowers & Centrifugal Fans AC Centrifugal Fan, 219x205x270mm, 230VAC, 300/330W, 200/400Pa, IP44, TOP.
Datasheet
D2E146-AP47-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 571 CFM (16.2 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2050 RPM | |
| Power Rating | 300 W | |
| Termination Style | Terminal Block | |
| Series | D2E146 | |
| IP Rating | IP44 | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,23 € | 2.572,30 € | |
| 240,69 € | 6.017,25 € |
Need more?