Reference Only
D2E146-AP47-79
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Blower
Datasheet
D2E146-AP47-79 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2550 RPM | |
| Power Rating | 330 W | |
| Height | 219 mm | |
| Depth | 270 mm | |
| Width | 205 mm | |
| Housing Material | Steel | |
| Series | D2E146 | |
| Features | Forward Curved, Dual Inlet | |
| Pressure Type | 400 Pa | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?