
D2E146-HR29-83
Blowers & Centrifugal Fans AC Centrifugal Blower, 253x218x188mm, 115VAC, 160W, 250VDB, Ball, Tach, IP20.
Datasheet
D2E146-HR29-83 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1000 RPM | |
| Power Rating | 160 W | |
| Height | 253 mm | |
| Depth | 188 mm | |
| Width | 253 mm | |
| Termination Style | Connector - 6 pin | |
| Series | D2E146 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 253 mm x 218 mm x 188 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,84 € | 3.398,40 € |
Need more?