Reference Only
D3G146-AL02-14
Blowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 239x205x270mm, 230VAC, Hybrid, Tach, IP54.
Datasheet
D3G146-AL02-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Hybrid | |
| Speed | 1600 RPM | |
| Power Rating | 165 W | |
| Height | 146 mm | |
| Depth | 270 mm | |
| Width | 146 mm | |
| Termination Style | Wire Leads - 3 | |
| Series | D3G146 | |
| Features | Tachometer | |
| Size | 146 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0146XSNES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 654,66 € | 6.546,60 € |
Need more?