
D3G318-BB35-01
Blowers & Centrifugal Fans EC Centrifugal Fan, 524x509x446mm, 400VAC, 50/60Hz, 3505m3/h, 150Pa, Ball, IP54
Datasheet
D3G318-BB35-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 2063 CFM (58.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 880 RPM | |
| Power Rating | 1 kW | |
| Height | 524 mm | |
| Depth | 446 mm | |
| Width | 509 mm | |
| Series | D3G318 | |
| IP Rating | IP54 | |
| Compliance | EAC | |
| Product Type | Centrifugal Fans | |
| Size | 524 mm x 509 mm x 446 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?