Reference Only
D3V-161-3A5
Basic / Snap Action Switches Miniature.
Datasheet
D3V-161-3A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D3V | |
| Type | Miniature | |
| Contact Form | SPST-NO | |
| Switch Function | OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.96 N | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP40 | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D3V1613A5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 209,00 € | |
| 2,08 € | 416,00 € | |
| 1,67 € | 1.670,00 € | |
| 1,65 € | 3.300,00 € |
Need more?