Reference Only
D3V-165-2C5
Basic / Snap Action Switches .
Datasheet
D3V-165-2C5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D3V | |
| Contact Form | SPST-NC | |
| Actuator | Lever | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 1.96 N | |
| Termination Style | Quick Connect | |
| Mounting Style | PCB Mount | |
| IP Rating | IP40 | |
| Actuator Style | Short Hinge Roller | |
| Compliance | CSA, EN64058-1, UL1054 | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Cycle | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D3V1652C5BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?