Reference Only
D40A-2D2
New Product
Interlock Switches .
Datasheet
D40A-2D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Termination Style | Wire Lead | |
| IP Rating | IP66, IP67 | |
| Actuator | Non-Contact | |
| Cable Length | 2 m | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Interlock Switches | |
| Series | D40A | |
| Subcategory | Switches | |
| Part # Aliases | D40A2D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,22 € | 127,22 € | |
| 114,62 € | 1.146,20 € | |
| 107,80 € | 2.695,00 € | |
| 102,10 € | 5.105,00 € | |
| 100,62 € | 10.062,00 € |
Need more?