Reference Only
D40A-S2D5
New Product
Interlock Switches .
Datasheet
D40A-S2D5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Termination Style | Wire Lead | |
| IP Rating | IP66, IP67 | |
| Actuator | Non-Contact | |
| Cable Length | 5 m | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Interlock Switches | |
| Series | D40A | |
| Subcategory | Switches | |
| Part # Aliases | D40AS2D5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,85 € | 107,85 € | |
| 95,99 € | 959,90 € | |
| 90,23 € | 2.255,75 € | |
| 85,42 € | 4.271,00 € | |
| 83,15 € | 8.315,00 € |
Need more?