Reference Only
D40P-LPC-21-05
Proximity Sensors - Industrial .
Datasheet
D40P-LPC-21-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Measuring Range - Max | 8 mm | |
| Output Type | NO/NC | |
| Mounting Style | Screw | |
| Connection Method | Pre-Cable | |
| Cable Length | 5 m | |
| Supply Voltage - Max | 24 VDC | |
| Series | D40P | |
| Housing Material | Polyester (PCT) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Small Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | D40PLPC2105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 242,12 € | 242,12 € | |
| 229,22 € | 1.146,10 € | |
| 214,41 € | 2.144,10 € | |
| 203,87 € | 5.096,75 € |
Need more?