Reference Only
D40P-SMC-21-M12
Proximity Sensors - Industrial .
Datasheet
D40P-SMC-21-M12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Measuring Range - Max | 8 mm | |
| Output Type | NO/NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 8 Pin | |
| Supply Voltage - Max | 24 VDC | |
| Series | D40P | |
| Housing Material | Stainless Steel | |
| IP Rating | IP69K | |
| Maximum Frequency | 1 Hz | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Small Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | D40PSMC21M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 382,28 € | 382,28 € | |
| 310,58 € | 1.552,90 € | |
| 291,46 € | 2.914,60 € |
Need more?