Reference Only
D40R-SPB-21-05
Interlock Switches .
Datasheet
D40R-SPB-21-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 1 NO + 2 NC | |
| Current Rating | 30 mA | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Wire Lead | |
| IP Rating | IP69K | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Interlock Switches | |
| Subcategory | Switches | |
| Type | Small Sensor | |
| Part # Aliases | D40RSPB2105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative