Reference Only
D41D-2CD-025N2
Basic / Snap Action Switches .
Datasheet
D41D-2CD-025N2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D41D | |
| Type | Door Switch | |
| Actuator | Non-Contact | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Connector | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP65, IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Product | Switches | |
| Subcategory | Switches | |
| Part # Aliases | D41D2CD025N2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 342,89 € | 342,89 € | |
| 321,17 € | 3.211,70 € | |
| 315,70 € | 7.892,50 € |
Need more?