Reference Only
D41D-8P5-CFM8-702M
Basic / Snap Action Switches .
Datasheet
D41D-8P5-CFM8-702M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D41D | |
| Type | Connecting Cable | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Product | Accessories | |
| Subcategory | Switches | |
| Part # Aliases | D41D8P5CFM8702M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,43 € | 94,43 € | |
| 84,73 € | 847,30 € | |
| 82,19 € | 2.054,75 € | |
| 79,77 € | 3.988,50 € | |
| 77,42 € | 7.742,00 € |
Need more?