Reference Only
D41D-8P5-CFM8-705M
Basic / Snap Action Switches .
Datasheet
D41D-8P5-CFM8-705M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D41D | |
| Type | Connecting Cable | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Product | Accessories | |
| Subcategory | Switches | |
| Part # Aliases | D41D8P5CFM8705M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,26 € | 140,26 € | |
| 111,57 € | 1.115,70 € | |
| 109,84 € | 2.746,00 € | |
| 107,26 € | 5.363,00 € |
Need more?