Reference Only
D41D-8P5-CFM8-710M
Basic / Snap Action Switches .
Datasheet
D41D-8P5-CFM8-710M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D41D | |
| Type | Connecting Cable | |
| Termination Style | Connector | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Product | Accessories | |
| Subcategory | Switches | |
| Part # Aliases | D41D8P5CFM8710M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,39 € | 163,39 € | |
| 158,36 € | 1.583,60 € | |
| 156,08 € | 3.902,00 € | |
| 155,36 € | 7.768,00 € |
Need more?