Reference Only

D41G-2YDG-N2

Switch Actuators .

Manufacturer:

Mfr Part:
D41G-2YDG-N2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Actuators
SeriesD41G
TypeDoor Switch
IP RatingIP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories
Termination StyleConnector
Part # AliasesD41G2YDGN2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us