Reference Only

D41L-2YDG-N2

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D41L-2YDG-N2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD41L
TypeDoor Switch
ActuatorFlat
Current Rating250 mA
Voltage Rating DC24 VDC
Operating Force117 kgf
Termination StyleConnector
Mounting StyleChassis Mount
IP RatingIP66, IP67, IP69
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # AliasesD41L2YDGN2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
971,27 €971,27 €
Need more?
Contact Us