Reference Only
D41L-8P5-CFM12-910M
Basic / Snap Action Switches .
Datasheet
D41L-8P5-CFM12-910M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D41L | |
| Type | Door Switch | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 24 VDC | |
| IP Rating | IP69 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Snap Action Switches | |
| Product | Accessories | |
| Subcategory | Switches | |
| Part # Aliases | D41L8P5CFM12910M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative