Reference Only
D4A-2501N-F
Basic / Snap Action Switches HI TEMP TIME & SWITCH.
Datasheet
D4A-2501N-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D4A-N | |
| Type | Limit | |
| Contact Form | DPDT | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D4A2501NF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 252,00 € | 252,00 € | |
| 219,07 € | 2.190,70 € | |
| 203,18 € | 5.079,50 € |
Need more?