Reference Only
D4A-2511N
Limit Switches LIMIT SWITCH.
Datasheet
D4A-2511N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 17.65 N | |
| NEMA Rating | 3, 4, 4X, 6P, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | General Purpose Limit Switch | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Limit Switches | |
| Series | D4A-N | |
| Subcategory | Switches | |
| Part # Aliases | D4A-2511-N D4A2511N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 271,70 € | 271,70 € | |
| 249,64 € | 2.496,40 € | |
| 245,65 € | 6.141,25 € |
Need more?