Reference Only
D4A-3101N-GM
Limit Switches LSW 6A 24VDC LED SPD T PF1/2 GM.
Datasheet
D4A-3101N-GM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | D4A3101NGM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,10 € | 150,10 € | |
| 136,87 € | 1.368,70 € | |
| 133,23 € | 3.330,75 € | |
| 131,87 € | 6.593,50 € |
Need more?