Reference Only
D4A-S90N
Limit Switches CENTER NEUTRAL SWITCH.
Datasheet
D4A-S90N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Termination Style | Screw | |
| Product Type | Limit Switches | |
| Series | D4A-N | |
| Subcategory | Switches | |
| Type | Body | |
| Part # Aliases | D4AS90N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,16 € | 73,16 € | |
| 60,58 € | 605,80 € | |
| 56,18 € | 1.404,50 € | |
| 53,08 € | 2.654,00 € | |
| 50,14 € | 5.014,00 € |
Need more?