Reference Only
D4B-4111N-NPT
Limit Switches Safety Limit Switch 1NC/1NO Roller Lever.
Datasheet
D4B-4111N-NPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 400 VAC | |
| Voltage Rating DC | 14 VDC | |
| Operating Force | 9.41 N | |
| NEMA Rating | 3, 4, 4X, 6P, 13 | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Safety Limit Switch | |
| Actuator Style | Roller Lever | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Limit Switches | |
| Series | D4B-N | |
| Subcategory | Switches | |
| Part # Aliases | D4B4111NNPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,95 € | 98,95 € | |
| 89,66 € | 896,60 € | |
| 84,31 € | 2.107,75 € | |
| 79,63 € | 3.981,50 € | |
| 76,38 € | 7.638,00 € |
Need more?