Reference Only
D4BL-1DRA-A
Interlock Switches Mech. Lock PG13.5 2NC+1NC w/LED.
Datasheet
D4BL-1DRA-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 3P3T | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Operating Force | 19.61 N | |
| Product Type | Interlock Switches | |
| Series | D4BL | |
| Subcategory | Switches | |
| Type | Safety Limit Switch | |
| Part # Aliases | 11011-1016 D4BL1DRAA 326999 366552 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 644,22 € | 644,22 € | |
| 636,02 € | 6.360,20 € |
Need more?