Reference Only
D4BL-2CRA-A
Interlock Switches SOLENOID INTERLOC SW 24VDC LED.
Datasheet
D4BL-2CRA-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Type | Safety Limit Switch | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4BL | |
| Subcategory | Switches | |
| Part # Aliases | 11011-1008 D4BL2CRAA 366554 110111008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 666,07 € | 666,07 € | |
| 638,78 € | 6.387,80 € |
Need more?