Reference Only
D4BS-4AFS-NPT
Interlock Switches SafetyDoorSwitch 2NC 1/2-14NPT 1Conduit.
Datasheet
D4BS-4AFS-NPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Interlock Switches | |
| Series | D4BS | |
| Subcategory | Switches | |
| Part # Aliases | D4BS4AFSNPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 152,22 € | 152,22 € | |
| 141,59 € | 1.415,90 € | |
| 135,75 € | 3.393,75 € | |
| 133,50 € | 6.675,00 € |
Need more?