Reference Only
D4C-3501
Limit Switches 4A 30VDC 5M CABLE PI N PLUNGER.
Datasheet
D4C-3501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Type | Limit | |
| Part # Aliases | D4C3501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,11 € | 162,11 € | |
| 159,54 € | 1.595,40 € | |
| 156,42 € | 3.910,50 € | |
| 154,35 € | 7.717,50 € |
Need more?