Reference Only
D4D180-CB01-02
End of Life
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 359x296x309mm, 230-400VAC, IP54
Datasheet
D4D180-CB01-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Height | 309 mm | |
| Depth | 309 mm | |
| Width | 309 mm | |
| Series | D4D180 | |
| IP Rating | IP54 | |
| Product Type | Centrifugal Fans | |
| Size | 309 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0180X5MLS D4D 180-CB01 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?