Reference Only
D4D225-CC01-23
Blowers & Centrifugal Fans AC Centrifugal Blower, 230/400VAC, 50Hz, 2980m3/h, 680W, 64dBA, 1000RPM, IP44
Datasheet
D4D225-CC01-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 886 CFM (25.1 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1170 RPM | |
| Power Rating | 650 W | |
| Height | 371 mm | |
| Depth | 328 mm | |
| Width | 341 mm | |
| Termination Style | Wire Leads | |
| Series | D4D225 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 371 mm x 341 mm x 328 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?