Reference Only
D4E-1A23N-FH-M1J 0.3M
Limit Switches M12/4P Conn Cable.3M OilRest RollerPlunge.
Datasheet
D4E-1A23N-FH-M1J 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Actuator | Roller Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 11.76 N | |
| Termination Style | Cable | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Sealed Limit Switch | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | D4E | |
| Subcategory | Switches | |
| Part # Aliases | D4E1A23NFHM1J03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 328,95 € | 328,95 € | |
| 302,53 € | 3.025,30 € | |
| 298,11 € | 7.452,75 € |
Need more?