Reference Only
D4E160-DA01-22
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 262x226x214mm, 230VAC, 860-900m3/h, IP44.
Datasheet
D4E160-DA01-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1200 RPM | |
| Power Rating | 117 W | |
| Height | 242 mm | |
| Depth | 226 mm | |
| Width | 214 mm | |
| Housing Material | Steel | |
| Series | D4E160 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 242 mm x 214 mm x 226 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0160X4MGS D4E 160-DA01 -22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 402,43 € | 4.024,30 € | |
| 396,48 € | 9.912,00 € |
Need more?