Reference Only
D4E225-EH01-01
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 397x328x387mm, 230VAC, 3140-3730m3/h, IP20.
Datasheet
D4E225-EH01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2195 CFM (62.2 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1410 RPM | |
| Power Rating | 1.085 kW | |
| Height | 397 mm | |
| Depth | 348 mm | |
| Width | 328 mm | |
| Termination Style | Wire Leads - 6 | |
| Series | D4E225 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 397 mm x 328 mm x 348 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0225X4QQS D4E 225-EH01 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 699,98 € | 6.999,80 € |
Need more?